BD9S402MUF-CE2


image shown is a representation only
Description:
DC-DC 2.7-5.5V 4A DC/DC VQFN16FV3030
Supplier:
ROHM
Matchcode:
BD9S402MUF-CE2
Rutronik No.:
ICDCDC6044
Unit Pack:
3000
MOQ:
3000
package:
VQFN16FV30
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- BUCK
- V(cc)
- 2.7 V
- V(in)max
- 5.5 V
- V(out)
- 0.6 V
- f(s)
- 22000000 Hz
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- AEC-Q(100)
- Package
- VQFN16FV30
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Philippines
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.