BD9E300UEFJ-LBH2


image shown is a representation only
Description:
7.0V to 36V Input 2.5A Integrated M
Supplier:
ROHM
Matchcode:
BD9E300UEFJ-LBH2
Rutronik No.:
ICDCDC6294
Unit Pack:
250
MOQ:
250
package:
HTSOPJ8W
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- DCDC
- V(cc)
- 7 V
- V(in)max
- 36 V
- I(out)
- 2.5
- f(s)
- 1000000 Hz
- Automotive
- NO
- Package
- HTSOPJ8W
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Japan
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.