BD9E151ANUX-TR
image shown is a representation only
Description:
DC-DC 28V 1.2A BUCK VSON008X2030
Supplier:
ROHM
Matchcode:
BD9E151ANUX-TR
Rutronik No.:
ICPWM8866
Unit Pack:
4000
MOQ:
4000
package:
VSON08X20
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- BUCK
- V(cc)
- 28 V
- V(in)max
- 30 V
- V(out)
- 19.6 V
- I(out)
- 1.2
- f(s)
- 660000 Hz
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- Package
- VSON08X20
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.