BD99954MWV-E2
![ROHM ROHM](https://www.rutronik24.com/images/logos/rohm_medium.png)
![ROHM BD99954MWV-E2](https://www.rutronik24.com/pim/direct/rohm/medium/rohm-bd99954mwv-e2.jpg)
image shown is a representation only
Description:
BATT.CHARGER IC 25V 1-4 Cells
Supplier:
ROHM
Matchcode:
BD99954MWV-E2
Rutronik No.:
ICPWM8448
Unit Pack:
2500
MOQ:
2500
package:
UQN040V50
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- BatCharger
- V(in)max
- 28 V
- RDSon
- 8.4 mOhm
- V(CHG)min
- 16 V
- V(CHG)max
- 1200000 V
- Tolerance
- -30 %
- T(A)min
- 85 °C
- Automotive
- NO
- Package
- UQN040V50
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Austria
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.