BD933N1G-CTR


Description:
LDO VREG 3.3V 0.15A SSOP5
Supplier:
ROHM
Matchcode:
BD933N1G-CTR
Rutronik No.:
ICSPR10690
Unit Pack:
3000
MOQ:
3000
package:
SSOP5
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Output Voltage
- 3.3 V
- Output current
- 0.15 A
- Input Voltage
- 42 V
- Package
- SSOP5
- Automotive
- AEC-Q(100)
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 650 mV
- Tolerance
- +-2 %
- Op.Temp R.max
- 150 °C
- Watchdog
- NO
- Shutdown
- YES
- Overtemp.prot.
- YES
- Rev pol. prot.
- NO
- ShortCirc.proof
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- Country
- Japan
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.