BD87521YG-CTR


image shown is a representation only
Description:
Operational Amplifier
Supplier:
ROHM
Matchcode:
BD87581YG-CTR
Rutronik No.:
ICOP7844
Unit Pack:
3000
MOQ:
3000
package:
SSOP5
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Slew rate
- 2,4 V/µs
- Channels
- 1
- Package
- SSOP5
- R2R
- YES
- Vcc(min)
- 4 V
- Vcc(max)
- 15 V
- GBW
- 2,3 MHz
- Automotive
- AEC-Q(100)
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Output current
- 16,5 mA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- BD87581YG-CTR
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Philippines
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.