BD82024FVJ-E2
image shown is a representation only
Description:
HSS 5,5V 90mOhm TSSOP-B8J
Supplier:
ROHM
Matchcode:
BD82024FVJ-E2
Rutronik No.:
ICIFP46444
Unit Pack:
2500
MOQ:
2500
package:
TSSOP-B8J
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Mounting
- SMD
- Package
- TSSOP-B8J
- Channels
- 1
- R(on,typ)/Ch
- 70 mOhm
- V(op,min)
- 2,8 V
- V(op,max)
- 5,5 V
- I(lim,max)/Ch
- 2,5 A
- Diagnostics
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- V(in,min)
- 2,8 V
- V(in,max)
- 5,5 V
- V(op,abs,max)
- 6 V
- t(off)
- 2 µs
- T(j,min)
- -40 °C
- T(j,max)
- 85 °C
- Application
- Consumer
- OL Detec.ad OFF
- NA Y/N/NA/NAN
- t(on)
- 600 µs
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.