BD7562FVM-TR


image shown is a representation only
Description:
2xOP 1MHz 0,9V/µs MSOP8 _SMD
Supplier:
ROHM
Matchcode:
BD7562FVM
Rutronik No.:
STOP1095
Unit Pack:
3000
MOQ:
3000
package:
MSOP8
Packaging:
REEL
- Channels
- 2
- Shutdown
- No
- GBW
- 1 MHz
- Slew rate
- 0.9 V/µs
- Input offset
- 1 mV
- Input bias
- 1 pA
- Icc/ Channel
- 370 µA
- Output current
- 14 mA
- Vcc(min)
- 5 V
- Vcc(max)
- 14.5 V
- Top(min)
- -40 °C
- Top(max)
- 105 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- MSOP8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.