- Home
- Semiconductors
- Voltage Regulators
- ROHM Voltage Regulators
image shown is a representation only
![ROHM ROHM](https://www.rutronik24.com/images/logos/rohm_webgate.png)
LDO.VREG 5V 0,5A DPAK TO252-3
Supplier:
ROHM
Matchcode:
BD750L5FP-CE2
Rutronik No.:
ICSPR10330
Unit Pack: 2000
MOQ: 2000
package: TO252-3
Packaging: REEL
- Mode
-
POS
- Output Voltage
-
5 V
- Output current
-
0.5 A
- Input Voltage
-
45 V
- Package
-
TO252-3
- Automotive
-
AEC-Q(100)
- Op.Temp R.min
-
-40 °C
- Dropout Voltage
-
500 mV
- Quiescent curre
-
6 mA
- Tolerance
-
2 %
- Op.Temp R.max
-
125 °C
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Type
-
LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
LDO VREG 5V 0.5A TO252-3
package:
TO252-3
Packaging:
REEL
LDO VREG 5V 500mA PG-TO263-5
package:
PG-TO263-5
Packaging:
REEL
LDO VREG 5V 500mA PG-TO252-5
package:
PG-TO252-5
Packaging:
REEL
LDO VREG 5V 0.5A TSON-10
package:
SON-10
Packaging:
REEL
LDO VREG 5V 0.5A TO252-J5F
package:
TO252-J5
Packaging:
REEL
LDO.VREG 5,0V 1A TO252-3
package:
TO252-3
Packaging:
REEL
LDO VREG 5.0V 0.3A SOT25
package:
SOT25
Packaging:
REEL
New Product
LDO.VREG POS 0,2A 5V 2% SOT223
package:
SOT223-4
Packaging:
REEL
LDO VREG 5V 0.4A TO252-3
package:
DPAK-3
Packaging:
REEL
LDO VREG 0.12A 5V SOT223-4
package:
SOT223-3
Packaging:
REEL
Previous
Next