BD71L4LG-1GTR
image shown is a representation only
Description:
DETECTOR 4,05V 0,8µA SSOP5
Supplier:
ROHM
Matchcode:
BD71L4LG-1G
Rutronik No.:
STVREF1134
Unit Pack:
3000
MOQ:
3000
package:
SSOP5
Packaging:
REEL
- Reset threshold
- 4.05 V
- Automotive
- NO
- Package
- SSOP5
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.