BD63520AEFV-E2
image shown is a representation only
Description:
StepMotDr 2A 28V HTSSOP-B28 SMD
Supplier:
ROHM
Matchcode:
BD63520AEFV-E2
Rutronik No.:
ICMOT5356
Unit Pack:
2500
MOQ:
2500
package:
HTSSOP-B28
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- StepMotDr
- I(out)
- 2 A
- U(min)
- 8 V
- U(max)
- 36 V
- Automotive
- NO
- T(min)
- -25 °C
- Package
- HTSSOP-B28
- T(max)
- 85 °C
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Ports
- 1
- U(B)
- 28 V
- R(DS)(on)
- 650 mOhm
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.