BD6236FM-BZE2


Description:
2xH-Br 1.0A 32V HSOPM28 SMD
Supplier:
ROHM
Matchcode:
BD6236FM-BZE2
Rutronik No.:
ICMOT5555
Unit Pack:
1500
MOQ:
1500
package:
HSOPM28
Packaging:
REEL
- Type
- 2xH-Br
- I(out)
- 1.0 A
- U(max)
- 32 V
- Automotive
- NO
- Package
- HSOPM28
- T(max)
- 85 °C
- Mounting
- SMD
- T(min)
- -40 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.