BD6231F-E2
image shown is a representation only
Description:
H-Br 1.0A 32V SO-8 SMD
Supplier:
ROHM
Matchcode:
BD6231F-E2
Rutronik No.:
ICMOT4705
Unit Pack:
2500
MOQ:
2500
package:
SOP8S
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- H-Br
- I(out)
- 1 A
- U(min)
- 6 V
- U(max)
- 32 V
- Automotive
- NO
- Package
- SOP8S
- T(max)
- 85 °C
- Mounting
- SMD
- T(min)
- -30 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.