- Home
- Semiconductors
- Voltage Regulators
- ROHM Voltage Regulators
image shown is a representation only
LDO VREG 5V 0.2A SOT223-4
Supplier:
ROHM
Matchcode:
BD450S2WFP3-CE2
Rutronik No.:
ICSPR10564
Unit Pack: 2000
MOQ: 2000
package: SOT223-4
Packaging: REEL
- Mode
-
POS
- Output Voltage
-
5 V
- Output current
-
0.2 A
- Input Voltage
-
42 V
- Package
-
SOT223-4
- Automotive
-
AEC-Q(100)
- Op.Temp R.min
-
-40 °C
- Dropout Voltage
-
160 mV
- Quiescent curre
-
0.04 mA
- Tolerance
-
2 %
- Op.Temp R.max
-
150 °C
- ShortCirc.proof
-
Yes
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Type
-
LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
LDO VREG 5V 0.2A SOT223-4
package:
SOT223-4
Packaging:
REEL
LDO VREG 3.3/5V 200mA SSOP-14
package:
PG-SSOP-14
Packaging:
REEL
LDO.VREG POS 0,2A 5V 2% SOT223
package:
SOT223-4
Packaging:
REEL
LDO VREG 5V 0.3A 2% TO252-5
package:
DPAK-5
Packaging:
REEL
LDO VREG 5V 0.3A 2% TO252-3
package:
DPAK-3
Packaging:
REEL
LDO VREG 5V 0.2A 2% SSOP-14
package:
SO-14
Packaging:
REEL
LDO VREG 5V 100mA TSON-10
package:
DFN10-3
Packaging:
REEL
LDOVREG POS 5V 0,45A 2% SSOP14
package:
SSOP-14
Packaging:
REEL
LDO VREG 0.12A 5V SOT223-4
package:
SOT223-3
Packaging:
REEL
LDO VREG 5V 500mA PG-TO263-5
package:
PG-TO263-5
Packaging:
REEL
Previous
Next