BD450M2WFP3-CE2


image shown is a representation only
Description:
200mA 5V, Fixed Output, Low Iq, High-Acc
Supplier:
ROHM
Matchcode:
BD450M2WFP3-CE2
Rutronik No.:
ICSPR10483
Unit Pack:
2000
MOQ:
2000
package:
SOT223-4
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Package
- SOT223-4
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.