BD2320UEFJ-LAE2


image shown is a representation only
Description:
HS-LS GDRV 100V 3,5A/4,5A HTSOP-J8
Supplier:
ROHM
Matchcode:
BD2320UEFJ-LA
Rutronik No.:
ICGDRV1541
Unit Pack:
2500
MOQ:
2500
package:
HTSOPJ8AW
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- industrial
- Channels
- 2
- V(op,min)
- 7.5 V
- V(op,max)
- 14.5 V
- V(op,abs,max)
- 14.5 V
- I(lim,min)/Ch
- 3.5 A
- Mounting
- SMD
- Diagnostics
- NO
- T(j,min)
- -40 °C
- T(j,max)
- 125 °C
- I(lim,max)/Ch
- 4.5 A
- V(in,min)
- 0.3 V
- V(in,max)
- 0.9 V
- t(on)
- 8 µS
- t(off)
- 6 µS
- OL Detection
- NO
- Automotive
- NO
- Package
- HTSOPJ8AW
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.