BD22621G-MTR
image shown is a representation only
Description:
HSS 5,5V 0,2A 120mOhm SSOP5
Supplier:
ROHM
Matchcode:
BD22621G-MTR
Rutronik No.:
ICIFP46643
Unit Pack:
3000
MOQ:
3000
package:
SSOP5
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- SSOP5
- Channels
- 1
- R(on,typ)/Ch
- 120 mOhm
- V(op,min)
- 2,7 V
- V(op,max)
- 5,5 V
- I(lim,max)/Ch
- 0,2 A
- Diagnostics
- No
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- V(in,min)
- 2,7 V
- V(in,max)
- 5,5 V
- V(op,abs,max)
- 5,5 V
- t(off)
- 3 µs
- T(j,min)
- -40 °C
- T(j,max)
- 105 °C
- Application
- car acc.
- t(on)
- 1 µs
- Automotive
- Yes
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.