BD2051AFJ-E2
image shown is a representation only
Description:
HSS 80mOhm 5.5V 1A SOP-J8 SMD
Supplier:
ROHM
Matchcode:
BD2051AFJ-E2
Rutronik No.:
ICIFP46532
Unit Pack:
2500
MOQ:
2500
package:
SOP-J8W
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Mounting
- SMD
- Package
- SOP-J8W
- Channels
- 1
- R(on,typ)/Ch
- 200 mOhm
- V(op,min)
- 2,7 V
- V(op,max)
- 5,5 V
- I(lim,min)/Ch
- 0,7 A
- I(lim,max)/Ch
- 1,6 A
- Diagnostics
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- T(j,min)
- -40 °C
- T(j,max)
- 85 °C
- Application
- USB
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.