BD18FD0WFP2-E2


image shown is a representation only
Description:
LDO VREG 1.8V 2A TO263-5
Supplier:
ROHM
Matchcode:
BD18FD0WFP2-E2
Rutronik No.:
ICSPR10606
Unit Pack:
500
MOQ:
500
package:
TO263-5
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Output Voltage
- 1,8 V
- Output current
- 2 A
- Input Voltage
- 32 V
- Package
- TO263-5
- Automotive
- NO
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 400 mV
- Tolerance
- 1 %
- Op.Temp R.max
- 150 °C
- Watchdog
- NO
- Shutdown
- YES
- Overtemp.prot.
- YES
- Rev pol. prot.
- YES
- ShortCirc.proof
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- South Korea
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.