BD16950EFV-CE2


image shown is a representation only
Description:
2xH-Br 40V HTSSOP-B24 SMD
Supplier:
ROHM
Matchcode:
BD16950EFV-CE2
Rutronik No.:
ICMOT5457
Unit Pack:
2000
MOQ:
2000
package:
HTSSOP-B24
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- 2 CH HB
- U(min)
- 5,5 V
- Automotive
- AEC-Q(100)
- Package
- HTSSOP-B24
- T(max)
- 150 °C
- Mounting
- SMD
- T(min)
- -40 °C
- RoHS Status
- RoHS-conform
- Ports
- 2
- U(B)
- 40 V
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.