BD00FC0WEFJ-E2


image shown is a representation only
Description:
LDO VREG variable output 1A HTSOP-J8
Supplier:
ROHM
Matchcode:
BD00FC0WEFJ-E2
Rutronik No.:
ICSPR10636
Unit Pack:
2500
MOQ:
2500
package:
HTSOP-J8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Output current
- 1 A
- Input Voltage
- 35 V
- Package
- HTSOP-J8
- Automotive
- NO
- Op.Temp R.min
- -25 °C
- Dropout Voltage
- 300 mV
- Tolerance
- 1 %
- Op.Temp R.max
- 85 °C
- Watchdog
- NO
- Shutdown
- YES
- ShortCirc.proof
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- Customs Tariff No.
- 85423990000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.