BA90BC0FP-E2


image shown is a representation only
Description:
LDO VREG 9V 1A TO252-5
Supplier:
ROHM
Matchcode:
BA90BC0FP-E2
Rutronik No.:
STVREG1316
Unit Pack:
2000
MOQ:
2000
package:
TO252-5
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LOWDROP
- Mode
- POS
- Output current
- 1 A
- Tolerance
- 2 %
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 105 °C
- Input Voltage
- 16 V
- Automotive
- NO
- Package
- TO252-5
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.