BA78M18FP-E2


image shown is a representation only
Description:
VREG. POS 18V 0,5A TO252-3
Supplier:
ROHM
Matchcode:
BA78M18FP-E2
Rutronik No.:
ICSPR8085
Unit Pack:
2000
MOQ:
2000
package:
DPAK-3
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Output Voltage
- 18 V
- Output current
- 0,5 A
- Input Voltage
- 33 V
- Package
- DPAK-3
- Automotive
- NO
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 2000 mV
- Quiescent curre
- 60 mA
- Op.Temp R.max
- 150 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.