BA4558YFVM-MGTR


Description:
Low Noise Op Amp
Supplier:
ROHM
Matchcode:
BA4558YFVM-MGTR
Rutronik No.:
STOP1125
Unit Pack:
3000
MOQ:
3000
package:
MSOP8
Packaging:
REEL
- Channels
- 2
- Optimisation
- LowNoise
- R2R
- No
- Slew rate
- 1 V/µs
- Input offset
- 6 mV
- Icc/ Channel
- 1500 µA
- Vcc(min)
- 8 V
- Vcc(max)
- 30 V
- Top(min)
- -40 °C
- Top(max)
- 105 °C
- Automotive
- AEC-Q(100)
- Package
- MSOP8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Philippines
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.