2SAR574D3TL1


image shown is a representation only
Description:
PNP TRANSISTOR 80V 2.0A 10W DPAK
Supplier:
ROHM
Matchcode:
2SAR574D3TL1
Rutronik No.:
TDSTD9387
Unit Pack:
2500
MOQ:
2500
package:
TO-252
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- TO-252
- Polarisation
- PNP
- I(C)
- 2 A
- V(CEO)
- 80 V
- P(tot)
- 10 W
- V(CBO)
- 80 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.