2SA2029T2LQ


image shown is a representation only
Description:
PNP TRANSISTOR 50V 0,1A SOT-723
Supplier:
ROHM
Matchcode:
2SA2029T2LQ
Rutronik No.:
TDSTD9427
Unit Pack:
8000
MOQ:
16000
package:
SOT-723
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT-723
- Polarisation
- PNP
- I(C)
- 0,100 A
- V(CEO)
- 50 V
- P(tot)
- 0,150 W
- V(CBO)
- 50 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- South Korea
- ABC-Code
- C
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.