1SS390SMFHT2R


image shown is a representation only
Description:
SI-DIODE 0,1A 35V SOD-523
Supplier:
ROHM
Matchcode:
1SS390SMFHT2R
Rutronik No.:
DSGL6899
Unit Pack:
8000
MOQ:
8000
package:
SOD-523
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 35 V
- IF(AV)
- 0,1 A
- V(F)
- 1 V
- T(j)min
- -55 °C
- T(j)max
- 150 °C
- Technology
- SINGLE
- Automotive
- AEC-Q(101)
- Package
- SOD-523
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.