RV1106G3


Description:
Cortex A7 1G DDR3L QFN128 80°C
Supplier:
ROCKCHIP
Matchcode:
RV1106G3
Rutronik No.:
ICMPU1287
Unit Pack:
1
MOQ:
1520
package:
QFN128
Packaging:
TRAY
- CPU1
- 4x C-A7
- Max.clock freq.
- 1.0 GHz
- GPU
- n/a
- NPU
- 0,5TOPs
- APU
- n/a
- Video decoder
- n/a
- Video encoder
- 2K@30
- Display
- 1280*720
- DDR Interface 1
- DDR3L
- eMMC Interface
- YES
- PMIC Kit rec.
- NO
- Oper.temp.(min)
- 0 °C
- Oper.temp.(max)
- 80 °C
- OS
- Linux
- Package
- QFN128
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.