RK835-1


image shown is a representation only
Description:
RK835 Quick Charger Controller
Supplier:
ROCKCHIP
Matchcode:
RK835-1
Rutronik No.:
ICMPU1211
Unit Pack:
5000
MOQ:
5000
package:
QFN16
Packaging:
REEL
- Type
- PMIC
- V(in)min
- 2.7
- V(in)max
- 5.5 V
- for MPU1
- General
- Packaging
- REEL
- Package
- QFN16
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.