RK817-1


Description:
RK817-1 Power Management IC
Supplier:
ROCKCHIP
Matchcode:
RK817-1
Rutronik No.:
ICMPU1197
Unit Pack:
2000
MOQ:
2000
package:
QFN68
Packaging:
REEL
- Type
- PMIC
- V(in)min
- 2.7
- V(in)max
- 5.5 V
- for MPU1
- PX30
- for MPU2
- RK3326
- Packaging
- REEL
- Package
- QFN68
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.