RK809-5


Description:
RK809-5 Power Management IC
Supplier:
ROCKCHIP
Matchcode:
RK809-5
Rutronik No.:
ICMPU1235
Unit Pack:
2000
MOQ:
2000
package:
QFN68
Packaging:
REEL
- Type
- PMIC
- V(in)min
- 2.7
- V(in)max
- 5.5 V
- for MPU1
- RK3566
- for MPU2
- RK3568
- Packaging
- REEL
- Package
- QFN68
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
RK809-5ARK809-5A Power Management IC Part No.: ICMPU1299 package: QFN68 Packaging: REEL |
Unit Price
On request
Unit Pack
2000
|
Stock Info
18 weeks
|
Price, Lead time
|