RK628F

New Product

Description:
RK628F Video Bridge IC
Supplier:
ROCKCHIP
Matchcode:
RK628F
Rutronik No.:
ICMPU1284
Unit Pack:
3480
MOQ:
3480
package:
TFBGA144
Packaging:
TRAY
- Type
- PMIC
- V(in)min
- 2.7
- V(in)max
- 5.5 V
- for MPU1
- General
- Packaging
- TRAY
- Package
- TFBGA144
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.