RK3568


Description:
Quad Cortex A55 FCBGA636 80°C
Supplier:
ROCKCHIP
Matchcode:
RK3568 SAMPLE
Rutronik No.:
ICMPU1206
Unit Pack:
1
MOQ:
1
package:
FCBGA636
Packaging:
TRAY
- Process
- 22 nm
- CPU1
- 4x C-A55
- Max.clock freq.
- 2 GHz
- GPU
- Mali-G52
- NPU
- 1,0TOPs
- APU
- n/a
- Video decoder
- 4K@60
- Video encoder
- 1080P@60
- Display
- 4096*2160
- DDR Interface 1
- DDR3
- DDR Interface 2
- DDR3L
- DDR Interface 3
- DDR4
- DDR Interface 4
- LPDDR4
- eMMC Interface
- YES
- PMIC Kit rec.
- YES
- Oper.temp.(min)
- 0 °C
- Oper.temp.(max)
- 80 °C
- OS
- Andr & Lin
- Package
- FCBGA636
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.