RK3562

New Product

Description:
Quad Cortex A53 FCCSP478L 80°C
Supplier:
ROCKCHIP
Matchcode:
RK3562
Rutronik No.:
ICMPU1297
Unit Pack:
1190
MOQ:
1190
package:
FCCSP478L
Packaging:
TRAY
- Process
- 22 nm
- CPU1
- 4x C-A53
- Max.clock freq.
- 2 GHz
- GPU
- Mali-G52
- NPU
- 1,0TOPs
- Video decoder
- 4K@30
- Video encoder
- 1080P@60
- Display
- 2048*1080
- DDR Interface 1
- LPDDR4
- DDR Interface 2
- LPDDR4X
- DDR Interface 3
- DDR4
- DDR Interface 4
- DDR3
- eMMC Interface
- YES
- PMIC Kit rec.
- YES
- Oper.temp.(min)
- 0 °C
- Oper.temp.(max)
- 80 °C
- OS
- Andr&Linux
- Package
- FCCSP478L
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.