D12390F20V
image shown is a representation only
Description:
H8S/2398 ROMLESS QFP128 70°C
Supplier:
RENESAS don't use no franchise
Matchcode:
HD6412390F20V
Rutronik No.:
ICMCU21602
Unit Pack:
1
MOQ:
1
package:
QFP128
Packaging:
TRAY
- Bus width
- 16 bit
- ROM Size
- 0 KByte
- RAM Size
- 512 Byte
- Package
- QFP128
- T(A)max
- 70 °C
- ROM-Type
- ROMLESS
- T(A)min
- 0 °C
- max Timer Resol
- 16 bit
- Frequency (max)
- 16 MHz
- max No.Timer
- 5
- SPI No.
- 1
- max No.ADC
- 8 channels
- max ADC Resol.
- 10 bit
- U(cc) min
- 2.7 V
- U(cc) max
- 5.5 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.