SMTU2477N-LF.TR


image shown is a representation only
Description:
HOLDER SMT 2477N TR
Supplier:
RENATA
Matchcode:
HOLDER2477NSMT
Rutronik No.:
BAT5736
Unit Pack:
250
MOQ:
5000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Weight
- 0.95 g
- Form
- COIN
- Number of cells
- 1
- Size
- COIN20xx
- Technology
- SMT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85369095000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.