ICR1054 D4


Description:
LIIO 3.85V 51MAH
Supplier:
RENATA
Matchcode:
LIIO3.85V51COIN
Rutronik No.:
BAT6684
Unit Pack:
100
MOQ:
100
Packaging:
TRAY
- Technology
- LIIO
- Voltage
- 3.85 V
- Min.Capacity
- 36 mA
- Size
- 1054
- Temperature
- -20 TO 60 °C
- Number of cells
- 1
- Weight
- 1.3 g
- Form
- COIN
- V x A
- 0.189 Wh
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- TRAY
- Typ. Capacity
- 49 mA
- ECCN
- EAR99
- Customs Tariff No.
- 85076000900
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.