CP042350Sn.IB


image shown is a representation only
Description:
LITH 3V 28MAH
Supplier:
RENATA
Matchcode:
LITH3V28THINFILM
Rutronik No.:
BAT5824
Unit Pack:
150
MOQ:
150
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Technology
- LITH
- Voltage
- 3 V
- Min.Capacity
- 28 mA
- ContactTerminal
- NI/SN TABS
- Form
- THINFILM
- Approvals
- UN 38.3
- Temperature
- -40 to 60 °C
- Number of cells
- 1
- Weight
- 0.9 g
- LITHWEIGHT
- 0.02 g
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- TRAY
- Typ. Capacity
- 28 mA
- ECCN
- EAR99
- Customs Tariff No.
- 85065090900
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.