1000-0


image shown is a representation only
Description:
POWER MODULE HORIZONTAL FOR SOLDERING
Supplier:
RENATA
Matchcode:
1000-0
Rutronik No.:
BAT6433
Unit Pack:
120
MOQ:
120
Packaging:
TRAY
- Technology
- LITH
- Voltage
- 3 V
- Min.Capacity
- 950 mA
- Size
- 2477
- Approvals
- UN 38.3
- Temperature
- -40 TO 85 °C
- Weight
- 8,3 g
- LITHWEIGHT
- 0,27 g
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- TRAY
- Typ. Capacity
- 950 mA
- ECCN
- EAR99
- Customs Tariff No.
- 85065030000
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.