RSM954N-0111-85-1005


image shown is a representation only
Description:
SIGNAL RELAY 5V 3A 1CO THT
Supplier:
RELPOL
Matchcode:
RSM954N0111851005
Rutronik No.:
REL8052
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 5 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 69 Ohm
- P(N) coil
- 360 mW
- No. of coils
- 1
- Switch current
- 3 A
- Switch volt[AC]
- 120 V[AC]
- Switch volt[DC]
- 24 V[DC]
- Contact materia
- AgAu
- Length
- 15.4 mm
- Width
- 10.4 mm
- Height
- 11.4 mm
- Technology
- THT
- Isol. voltage
- 1 kV
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.