RM32N-3011-85-1012
image shown is a representation only
Description:
POWER THT 1CO 12DC 5A
Supplier:
RELPOL
Matchcode:
RM32N3011851012
Rutronik No.:
REL9651
Unit Pack:
1000
MOQ:
1000
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 12 V
- Coil type
- MONSTABLE
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 320 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 1
- Switch current
- 5 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- AGSNO2
- Switch freq.
- 0 MHz
- Length
- 18.8 mm
- Width
- 10.6 mm
- Height
- 15.3 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- IP67
- Diameter
- 0 mm
- Approvals
- UL
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.