R4N-2114-25-5110-WT


image shown is a representation only
Description:
PowerRELAY 110V 7A 4CO THT
Supplier:
RELPOL
Matchcode:
R4N2114255110WT
Rutronik No.:
REL8200
Unit Pack:
10
MOQ:
10
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 110 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 4
- Normaly closed
- 0
- Coil resistance
- 13600 Ohm
- No. of coils
- 1
- Switch current
- 7 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 30 V[DC]
- Contact materia
- AgNiAU
- Length
- 27.4 mm
- Width
- 21.00 mm
- Height
- 35.5 mm
- Technology
- THT
- Isol. voltage
- 10 kV
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Poland
- ABC-Code
- A
- Supplier Lead time
- 62 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.