RSK-2405SRUW/H3


image shown is a representation only
Description:
2W DC/DC-Converter SIP8 2kV reg 8:1
Supplier:
RECOM
Matchcode:
RSK-2405SRUW/H3
Rutronik No.:
ICDCDC6043
Unit Pack:
22
MOQ:
22
package:
SIP8
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 2 W
- Vin(min)
- 4.5 V(DC)
- Vin(max)
- 36 V(DC)
- V out
- 05 V(DC)
- No.of outputs
- SINGLE
- Output current
- 3 mA
- Isolated
- Yes
- Isolation
- REG kV(DC)
- Reg./Unreg.
- Econoline
- Efficiency
- 88.5 %
- Series
- Econoline
- Automotive
- NO
- Package
- SIP8
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.