RPX-2.5-CT
image shown is a representation only
Description:
SwitchReg 4,5-28V to 1,2-6V SMD
Supplier:
RECOM
Matchcode:
RPX-2.5-CT
Rutronik No.:
ICDCDC4891
Unit Pack:
10
MOQ:
10
package:
QFN
Packaging:
BAG
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 2.5 A
- Output current
- 05 mA
- Vin(min)
- 4.5 V(DC)
- Vin(max)
- 28 V(DC)
- No.of outputs
- SINGLE
- V out
- 6 V(DC)
- Isolation
- NO kV(DC)
- CSC Protection
- YES
- Reg./Unreg.
- REG
- Automotive
- NO
- Package
- QFN
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.