RPX-1.5Q-R
image shown is a representation only
Description:
SwitchReg 4-36V to 0,8-30V 1,5A AECQ SMD
Supplier:
RECOM
Matchcode:
RPX-1.5Q-R
Rutronik No.:
ICDCDC5503
Unit Pack:
500
MOQ:
500
package:
QFN-10
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 1.5 A
- Output current
- 1500 mA
- Vin(min)
- 4 V(DC)
- Vin(max)
- 36 V(DC)
- No.of outputs
- SINGLE
- V out
- 0,8-30 V(DC)
- CSC Protection
- YES
- Reg./Unreg.
- REG
- Series
- INNOLINE
- Automotive
- AEC-Q(100)
- Package
- QFN-10
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.