RPMGS5.0-20


image shown is a representation only
Description:
DC/DC Mod 18-75V to 5V 20A
Supplier:
RECOM
Matchcode:
RPMGS5.0-20
Rutronik No.:
ICDCDC5709
Unit Pack:
20
MOQ:
15
package:
1/16 Brick
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 20 A
- Output current
- 20000 mA
- Vin(min)
- 18 V(DC)
- Vin(max)
- 75 V(DC)
- No.of outputs
- N/A
- Isolation
- REG kV(DC)
- CSC Protection
- Innoline
- Reg./Unreg.
- N/A
- Automotive
- NO
- Package
- 1/16 Brick
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Hungary
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.