RPM40-1215SG
image shown is a representation only
Description:
DC/DC Mod 9.5-18V to 15V 40W 1.6kV
Supplier:
RECOM
Matchcode:
RPM40-1215SG
Rutronik No.:
ICDCDC4380
Unit Pack:
1
MOQ:
1
package:
Bulkhead
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 40 W
- Vin(min)
- 9.5 V(DC)
- Vin(max)
- 18 V(DC)
- V out
- 15 V(DC)
- No.of outputs
- SINGLE
- Output current
- 1.6 mA
- Isolated
- YES
- Isolation
- REG 2:1 kV(DC)
- Reg./Unreg.
- Powerline
- Series
- Powerline
- Automotive
- NO
- Package
- Bulkhead
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Taiwan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.