RP180H-2448SRW/N


image shown is a representation only
Description:
DC/DC Mod 9-36V to 48V 144W 2.25kV THT
Supplier:
RECOM
Matchcode:
RP180H-2448SRW/N
Rutronik No.:
ICDCDC5913
Unit Pack:
2
MOQ:
2
package:
Half Brick
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 144 W
- Vin(min)
- 9 V(DC)
- Vin(max)
- 36 V(DC)
- V out
- 48 V(DC)
- No.of outputs
- SINGLE
- Output current
- 2.25 mA
- Isolated
- Yes
- Isolation
- REG 4:1 kV(DC)
- Reg./Unreg.
- Powerline
- Efficiency
- 90 %
- Series
- Powerline
- Automotive
- NO
- Package
- Half Brick
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Taiwan
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.