RO-0515S
image shown is a representation only
DC/DC Mod 05V to 15V 1W 1kV 1kV THT
Supplier: RECOM
Matchcode: RO-0515S
Rutronik No.: ANADCC2019
Unit Pack: 42
MOQ: 42
package: SIP4
Packaging: TUBE
Parameter
- Power
- 15 W
- Vin(min)
- 4.5 V(DC)
- Vin(max)
- 5.5 V(DC)
- V out
- 15 V(DC)
- No.of outputs
- SINGLE
- Output current
- 66 mA
- Isolated
- YES
- Isolation
- 1 kV(DC)
- Reg./Unreg.
- UNREG
- Efficiency
- 0 %
- Series
- Econoline
- Automotive
- NO
- Package
- SIP4
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 12 weeks