RMOD400-28-13SW


image shown is a representation only
Description:
400W DC/DC-Converter 8"x4.53" IP69K 2.5
Supplier:
RECOM
Matchcode:
RMOD400-28-13SW
Rutronik No.:
ICDCDC5935
Unit Pack:
10
MOQ:
10
package:
8"X4.53"
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 400 W
- Vin(min)
- 12 V(DC)
- Vin(max)
- 56 V(DC)
- V out
- 13 V(DC)
- No.of outputs
- SINGLE
- Output current
- 2.5 mA
- Isolated
- YES
- Isolation
- REG kV(DC)
- Reg./Unreg.
- PLUG&PLAY
- Efficiency
- 85 %
- Series
- Plug&Play
- Automotive
- NO
- Package
- 8"X4.53"
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Thailand
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.